Gate Drivers

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 6A Single 16.726In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting 30 ns 30 ns 0 C + 70 C TC426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match 6.942In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual 2.669In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl 30V N-Inv 3.724In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Non-Inverting 25 ns 33 ns - 40 C + 85 C TC4432 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V N-Inv 5.766In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Non-Inverting 25 ns 33 ns - 40 C + 85 C TC4432 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1A Sngl N-Inv 2.851In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp SOIC8 5.421In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1A Sngl N-Inv 3.360In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert C Temp SOIC8 2.068In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Ctemp SOIC8 5.551In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp SOIC8 7.584In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 5.665In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 2.590In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4428A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 12.940In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Tube
Microchip Technology Gate Drivers 1.5A Dual H-Speed 9.022In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting, Non-Inverting 30 ns 30 ns - 40 C + 85 C TC428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl 2.131In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4429 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3.0A Single Non-Inv MOSFET Driver with enable pin, SOIC 3.394In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 13 ns 12 ns - 40 C + 125 C MCP14A0302 Reel, Cut Tape
Microchip Technology Gate Drivers 1A Sngl Inv 535In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Inverting 25 ns 25 ns 0 C + 70 C TC1411 Tube
Microchip Technology Gate Drivers .5A Sngl Drvr N-Inv SOIC8 145In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 500 mA 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1410N AEC-Q100 Tube
Microchip Technology Gate Drivers 2A Sngl Inv 663In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 2 A 4.5 V 16 V Inverting 18 ns 18 ns - 40 C + 85 C TC1412 Tube
Microchip Technology Gate Drivers 3A Sngl Inv 398In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 4.5 V 16 V Inverting 28 ns 28 ns 0 C + 70 C TC1413 Tube
Microchip Technology Gate Drivers 1.2A Dual 3.007In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.2 A 4.5 V 16 V Inverting, Non-Inverting 35 ns 25 ns 0 C + 70 C TC1428 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Dual 4.5A, Both ChA & ChB are non-inverted output 2.279In Stock
Min.: 1
Mult.: 1
Reel: 3.300
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 3.393In Stock
Min.: 1
Mult.: 1
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100