STMicroelectronics Gate Drivers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers N-Ch 42V 14A OmniFET T/R 8.782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT D2PAK-2 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VNB14NV04 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double CH High-Side 41V 50mOhm 27A 2.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 28 V - 40 C + 150 C VND5E050ACJ-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch 100mOhm 58V 8 to 36V 22A 5.728In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1.5 A 8 V 36 V - 40 C + 150 C VND5T100LAJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Channel High 890In Stock
Min.: 1
Mult.: 1

High-Side SMD/SMT PowerSO-10 4 Output 5.5 V - 40 C + 150 C VNQ860SP-E Tube
STMicroelectronics Gate Drivers High-voltage high and low side driver for automotive applications 8.606In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side driver 2.713In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi-Volt Half Bridge 5.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 270 mA 10 V 16.6 V 275 ns 150 ns - 40 C + 125 C L6571 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4A dual low side MOSFET driver 7.582In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SOLID STATE RELAY 1.525In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Gate Drivers Double Ch High Side 24V 58Vcc 50mOhm 1.861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 2 A 8 V 36 V - 40 C + 150 C VND5T050AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 2.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 51 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7008AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Voltage BCD N-Ch 600V Low Side 972In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6391 Tube
STMicroelectronics Gate Drivers High voltage high and low-side 4 A gate driver 1.716In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube

STMicroelectronics Gate Drivers 1A Low Side Gate Driver with configurable asymmetric sink/source 13.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8851 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 10.267In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive applications 3.172In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 5 A 4 V 28 V - 40 C + 150 C VN7010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE 6.955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various High-Side SMD/SMT PPAK-5 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 2.337In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Tube

STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 2.515In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 6.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers CFL/TL Ballast 1.682In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS 1.524In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Relay Drivers High-Side, Low-Side SMD/SMT HTSSOP-24 8 Driver 8 Output 3.3 V 5 V - 40 C + 125 C L9026 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Low Side Driver 5V 502In Stock
Min.: 1
Mult.: 1
Reel: 600

Driver ICs - Various Low-Side SMD/SMT PowerSO-38 4 Driver 4 Output 2 A 4.5 V 5.5 V - 40 C + 150 C L9362 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Advanced Gate 4.747In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD351 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with CurrentSense analog feedback for automotive applications 1.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7004CLH AEC-Q100 Reel, Cut Tape, MouseReel