Single Optically Isolated Gate Drivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package 976In Stock
4.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF +IEC 1.572In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Littelfuse Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A 419In Stock
100Expected 09/11/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Tube
Littelfuse Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER 2.538In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, LF 997In Stock
Min.: 1
Mult.: 1

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF 1.460In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, LF + IEC 80In Stock
Min.: 1
Mult.: 1

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW