PDIP-8 Optically Isolated Gate Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V 3.759In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR 277In Stock
450Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube