Optically Isolated Gate Drivers

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A 240In Stock
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514SDWV 1.353In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 1.131In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5705H SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
onsemi Optically Isolated Gate Drivers IPM DRIVER 10MB 5.588In Stock
Min.: 1
Mult.: 1

FOD8480 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 300 mW Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms 228In Stock
Min.: 1
Mult.: 1
TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 150 ns 15 ns 8 ns Tube
onsemi Optically Isolated Gate Drivers IPM DRIVER 1MB 6.160In Stock
Min.: 1
Mult.: 1

FOD8482 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 35 mW Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 1.796In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS 549In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 150 ns 56 ns 25 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 1.149In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A 968In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 1.394In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 953In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package 976In Stock
4.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel
IXYS Integrated Circuits CPC1580PTR
IXYS Integrated Circuits Optically Isolated Gate Drivers Optically Isolated Gate Driver 798In Stock
Min.: 1
Mult.: 1
: 1.000

CPC1580 SMD/SMT Flat-Pack 16 1 Channel 1.27 V 50 mA 3750 Vrms - 40 C + 110 C 295 mW 48 us 195 us Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE 1.494In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE 1.497In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS 1.419In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS 1.333In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 20-A is o lated real-time var 3.554In Stock
Min.: 1
Mult.: 1
: 2.000

UCC5880 SSOP-32 - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF +IEC 1.572In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers Automotive 10-A sing le-channel isolated 1.398In Stock
Min.: 1
Mult.: 1
: 2.000

UCC21738 SMD/SMT SOIC-16 1 Channel 5700 Vrms - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3 1.875In Stock
2.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

VOMDA1271 SMD/SMT SOP-4 1 Channel 1.4 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 82 mW 32 us 80 us Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers MOSFET DRVR ISOLATED SOP4 42.829In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-4 1 Channel 1.4 V 5 V 50 mA 4500 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel
Littelfuse Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A 419In Stock
100Expected 09/11/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Tube
Littelfuse Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER 2.538In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel