PM8804TR

STMicroelectronics
511-PM8804TR
PM8804TR

Mfr.:

Description:
Power Switch ICs - POE/LAN PWM peak current mode controller for PoE and telecom systems

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
22 mA
10 V to 75 V
- 40 C
+ 85 C
SMD/SMT
VFQFPN-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Duty Cycle - Max: 80 %
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Product Type: Power Switch ICs - POE / LAN
Series: PM8804
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Unit Weight: 29,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM8804 Power Switch IC

STMicroelectronics PM8804 Power Switch IC is a PWM peak current mode controller that integrates all the circuitry required to design a smart and efficient 48V converter. The internal high-voltage linear regulator with a typical 20mA output current allows the device to start up with a minimum of external components. The PM8804 controller features programmable oscillator, adjustable slope compensation, dual complementary low-side drivers with programmable dead-time, programmable soft-start, soft turn-off, and a programmable current sense blanking-time. This controller is ideal for IP phones, WLAN access points, network cameras, and telecom mid-power applications.

In Stock: 2.190

Stock:
2.190 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Full Reel (Order in multiples of 4000)
Rp30.638 Rp122.552.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.