STMicroelectronics Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver current sense analog feedback automotive apps 2.149In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 67 A 16 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution INTELLIGENT Pwr Switch 20.292In Stock
Min.: 1
Mult.: 1

High Side, Low Side 2 Output 500 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT SOIC-8 TDE1707 Tube
STMicroelectronics Power Switch ICs - Power Distribution Double-channel HSD with Current Sense analog feedback 20.692In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1.5 A 40 A 50 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7E050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intell. power switch 5.812In Stock
Min.: 1
Mult.: 1
: 4.000

High Side, Low Side 2 Output 250 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT DFN-8 TDE1708DFT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel high-side driver with 16-bit SPI interface 10.568In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 4 Output 6 A 35 A, 80 A 50 mOhms 150 us 80 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-36 VNQ7003SY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 31.905In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 5 A 88 A 31.5 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7E010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 8-Ch Octal HS SSR 100mA VIPower 22.726In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 8 Output 700 mA 1.1 A 200 mOhms 5 us 10 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-36 VNI8200XP Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay SPI interface 231In Stock
Min.: 1
Mult.: 1

PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 4.475In Stock
Min.: 1
Mult.: 1
: 4.000

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2141 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver 627In Stock
Min.: 1
Mult.: 1
: 1.500

High Side 2 Output 15 A 100 A 4 mOhms 25 us 35 us 4.5 V to 27 V - 40 C + 150 C SMD/SMT VND5004A-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads 1.180In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo 2.427In Stock
Min.: 1
Mult.: 1
: 1.000

High Side Switch ICs 2 Output 17.9 A 50 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal high side smart power solid state relay with serial/parallel selectable in 567In Stock
Min.: 1
Mult.: 1

High Side 8 Output 1 A 1.9 A 200 mOhms 5 us 10 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-36 VNI8200XP-32 Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads 4.018In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches 6.454In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches 2.982In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 13.439In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.2A Hi-Side Switch 11.712In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 ST890 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver 12.417In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 2 Output 3.5 A 5 A 160 mOhms 8.9 us 13.2 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-8 VNLD5160-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 1.894In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-12 IPS161H Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo 656In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A High Side 367In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 400 mOhms 100 us 20 us 18 V to 35 V - 25 C + 85 C SMD/SMT SOIC-20 TDE1898C Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch ext diagnostics, smart driving capacitive loads short prop delay 680In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.2 A High Side Power Switch 7.278In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double-channel HSD with MultiSense analog feedback 4.799In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7040AJ AEC-Q100 Reel, Cut Tape, MouseReel