BTS710404ESPXUMA1

Infineon Technologies
726-BTS710404ESPXUMA
BTS710404ESPXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution SPOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.231

Stock:
2.231 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.671 Rp54.671
Rp40.912 Rp409.120
Rp37.426 Rp935.650
Rp33.757 Rp3.375.700
Rp31.922 Rp7.980.500
Rp30.821 Rp15.410.500
Rp29.721 Rp29.721.000
Full Reel (Order in multiples of 3000)
Rp27.702 Rp83.106.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Controller
4 Output
3 A
38 mOhms
125 us
150 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-24
BTS71040
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: BTS71040-4ESP SP005582330
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SPOC™ +2 SPI High-Side Power Controllers

Infineon Technologies SPOC™ +2 SPI High-Side Power Controllers feature a high-side switch with diagnosis and embedded protection functions for Automotive applications. The devices are suitable for resistive, inductive and capacitive loads to replace electromechanical relays, fuses and discrete circuits. SPOC +2 are capable of driving high inrush current loads like lamps, HIDs or LED modules.