LS12052BD33

Littelfuse
576-LS12052BD33
LS12052BD33

Mfr.:

Description:
Power Switch ICs - Power Distribution 18V/5A load switch w/ BFET Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.232

Stock:
7.232 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.033 Rp24.033
Rp17.557 Rp175.570
Rp15.906 Rp397.650
Rp14.090 Rp1.409.000
Rp13.227 Rp3.306.750
Rp12.622 Rp6.311.000
Rp12.182 Rp12.182.000
Rp11.962 Rp29.905.000
Full Reel (Order in multiples of 5000)
Rp11.907 Rp59.535.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Switch ICs - Power Distribution
RoHS:  
3 Output
5 A
4 A
12 V
- 40 C
+ 150 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.6 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Protection eFuse ICs

Littelfuse  Protection eFuse ICs provide a robust defence against overcurrent damage. The eFuse IC portfolio includes a variety of diodes, load switches and limit switches that offer a 2.7V to 28V input voltage range and a temperature range of -40°C to +125°C or +150°C. Littelfuse  Protection eFuse ICs are suitable for a broad variety of applications, including battery devices, BLUETOOTH® headsets, storage for hard-disk drives (HDDs) and solid-state drives (SSDs), adapter-powered devices and much more.

LS12052BD33 eFuse with Overvoltage Protection

Littelfuse LS12052BD33 eFuse with Overvoltage Protection is an 18V 5A integrated load switch that uses few external components and offers multiple protection modes. The LS12052BD33 provides a robust defense against overload, short circuit, input voltage surge, excessive inrush current, and reverse current blocking with an external NFET. The low 25mΩ RDS(ON) helps reduce power loss during typical operation, and the current limit level can be set with a lone external resistor. Littelfuse LS12052BD33 eFuse features a fixed overvoltage 14.4V output voltage clamp and a wide 2.7V to 18V input voltage range in a small 3mm x 3mm 10-lead DFN package. Applications include hard-disk drives (HDDs) and solid-state drives (SSDs), adapter-powered devices, notebook PCs, PCI and PCIe cards, and industrial.