SLG59M1658V

Renesas / Dialog
402-SLG59M1658V
SLG59M1658V

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.6mm sq. 125oC 2.5A integrated pw switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.271

Stock:
2.271 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp17.520 Rp175.200
Rp14.713 Rp367.825
Rp11.154 Rp1.115.400
Rp9.650 Rp2.412.500
Rp8.476 Rp4.238.000
Rp7.614 Rp7.614.000
Full Reel (Order in multiples of 3000)
Rp6.513 Rp19.539.000
Rp5.669 Rp34.014.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2.5 A
4.5 A
28.8 mOhms
1.5 ms
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
STDFN-8
SLG59M1658V
Reel
Cut Tape
Brand: Renesas / Dialog
Pd - Power Dissipation: 400 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: GreenFET
Unit Weight: 27,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.