Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits RESET CIRCUIT 1.806In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.3V Active Lo Open Drain Voltage Detect 3.329In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Lo Pwr Vltg Detector 2.033In Stock
3.000Expected 08/06/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.7V Active Lo Open Drain Voltage Detect 4.017In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.7 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Lo Pwr Vltg Detector 2.350In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 3.8 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.62VRST Active Low Open Drain reset 2.062In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.62 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1813 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.37VRST Active Low Open Drain reset 2.748In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.37 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1813 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.06VRST Active Low Push-Pull Reset 578In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3.06 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1815 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.88VRST Active Low Open Drain reset 2.631In Stock
6.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.88 V 3 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1816 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.55VRST Active High Push-Pull Reset 293In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.55 V 3 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1817 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.55VRST Active Low Open Drain reset 2.844In Stock
3.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.55 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1818 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 1.758In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 1.140In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 1.665 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 5.5 V - 40 C + 85 C 2 % STM6510 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Smart reset Smart reset 379In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-8 2.625 V 2 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6513 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 233In Stock
6.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT uDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 79In Stock
6.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 2.5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 1.491In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 155In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 4.625 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 1.169In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 3.075 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5PIN SUPERVISOR 2.178In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6822 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Advanced Analog 1.297In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 939In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.075V w/Batt Switch 193In Stock
2.500Expected 30/06/2026
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 3.075 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM690T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA 1.578In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 1.679In Stock
2.500Expected 23/09/2026
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel