STMicroelectronics STM706P Series Supervisory Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706P Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA Non-Stocked Lead-Time 32 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 3 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 5.5 V - 40 C + 85 C STM706P Reel