CMOS Supervisory Circuits

Results: 1.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Nisshinbo Supervisory Circuits 0.8% Vset accuracy Low Voltage Detector 2.969In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 4.6 V 1 Input CMOS Manual Reset No Watchdog No Backup 50 ms 5.5 V - 40 C + 85 C 0.8 % RP300N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 0.8% Accuracy 0.5V Operating Voltage Detector with Delay Function 11.943In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.7 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 0.8 % R3116N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Watchdog Timer Equipped with 2-Clock Monitoring with VD 2.875In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SSOP-8 2.7 V 1 Input CMOS No Manual Reset Watchdog No Backup 370 ms 6 V - 40 C + 105 C 1 % R5109G Reel, Cut Tape
Nisshinbo Supervisory Circuits 0.8% Vset accuracy Low Voltage Detector 8.909In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.93 V 1 Input CMOS Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 0.8 % RP300N Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.980In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SSOP-5 3.76 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Torex Semiconductor Supervisory Circuits 5.640In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 4.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 30 us 10 V - 40 C + 85 C 2 % Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3V 2% 5.122In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 3 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 4.5vVtg Det 2% Tol. 6.919In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 4.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.977In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SSOP-5 3.66 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Torex Semiconductor Supervisory Circuits DelayCircuit Builtin Voltage Detector 5.816In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 1.6 V 1 Input CMOS No Manual Reset No Watchdog Backup 50 ms to 200 ms 10 V - 30 C + 80 C 2 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 4.2V VOLT DETECTOR IC 5.054In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SSOP-5 4.2 V 1 Input CMOS No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
Torex Semiconductor Supervisory Circuits Push Button Reboot Controller 5.522In Stock
Min.: 1
Mult.: 1
: 5.000

Voltage Supervisory SMD/SMT USPN-6 1.47 V 2 Input CMOS Manual Reset No Watchdog No Backup 12.5 s 6 V - 40 C + 85 C 5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.553In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SSOP-5 3.46 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector 66In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Detector SMD/SMT SOT-89-3 4 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 us 10 V - 40 C + 85 C 2 % R3111H Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector 1.373In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 1.8 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 us 10 V - 40 C + 85 C 2 % R3111N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 10 V - 40 C + 85 C 2 % R3111N Reel, Cut Tape
Nisshinbo Supervisory Circuits Low Voltage Detector 97In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC-82AB-4 4.1 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 us 10 V - 40 C + 85 C 2 % R3111Q Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector w/output delay 2.624In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 2 % R3112N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector w/output delay 799In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.8 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 2 % R3112N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector with output delay (output capacitor type) 1.764In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 4.3 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 2 % R3112N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector 29In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.2 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 us 10 V - 40 C + 85 C 2 % R3111N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.7 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 us 10 V - 40 C + 85 C 2 % R3111N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector 855In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 4 V 1 Input CMOS No Manual Reset No Watchdog Backup 10 V - 40 C + 85 C 2 % R3111N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector with output delay (output capacitor type) 79In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.4 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 2 % R3112N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector with output delay (output capacitor type) 69In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 4.7 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 2 % R3112N Reel, Cut Tape, MouseReel