MaxLinear Voltage References

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MaxLinear Voltage References Precision adjustable shunt regulator, 2.5V to 20V output, 0.5% accuracy, 1mA to 100mA, 30ppm/C, SOT-23-3, tape/reel, 0C to +105 C 9.001In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V to 20 V 0.5 % 30 PPM / C 2.52 V 100 mA 0 C + 105 C SPX2431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Adjustable shunt voltage reference, 1.24V to 18V output, 1% accuracy, 1mA to 80mA, 50ppm/C, SOT-23-3, tape/reel, 0C to +105 C 247In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 1.2524 V 80 mA 0 C + 105 C SPX432 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Precision adjustable shunt regulator, 2.5V to 36V output, 0.4% accuracy, 1mA to 150mA, 30ppm/C, SOT-89-3, tape/reel, -55C to +125 C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-89-3 Shunt References 2.5 V to 36 V 0.4 % 30 PPM / C 2.535 V 150 mA - 55 C + 125 C SPX1431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Precision adjustable shunt regulator, 2.5V to 20V output, 1% accuracy, 1mA to 100mA, 30ppm/C, SOT-23-3, tape/reel, 0C to +105 C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt References 2.5 V to 20 V 1 % 30 PPM / C 2.54 V 100 mA 0 C + 105 C SPX2431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Micropower shunt voltage reference, fixed 2.5V output, 1% accuracy, 20mA shunt current, 80ppm/C, SOT-23-3, tape/reel, -40C to +85 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 80 PPM / C 2.525 V 20 mA - 40 C + 85 C SPX385-2.5 Reel, Cut Tape, MouseReel