VIPerPlus Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Switching Voltage Regulators Energy Saving Off-line High Voltage Converter 2.034In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 Buck, Buck-Boost, Flyback 15 V 990 mA 1 Output 4.5 V 30 V 350 uA 30 kHz - 40 C + 150 C VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Energy Saving Off-line High Voltage Converter Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 Buck, Buck-Boost, Flyback 15 V 850 mA 1 Output 4.5 V 30 V 480 uA 132 kHz - 40 C + 150 C VIPER31 Reel, Cut Tape, MouseReel