LDO Voltage Controllers

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 4.535In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 1.8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 0.3A 17.391In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 3.3 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 1A 4.838In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 9 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1A 4.209In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 7 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.3A 12.810In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Mil Enh Precision LD O Linear Cntrlrs 66In Stock
Min.: 1
Mult.: 1

4.5 V 36 V 2 V 450 mA Fixed 3.3 mA - 40 C + 105 C SMD/SMT SOIC-16 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.5A 6.190In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 10 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 1.5A 7.777In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 8 V 3.3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 1A 4.697In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 12 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear 304In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA - 5 mV Fixed 9.5 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 115In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator A 595- A 595-UC2834DWTR 171In Stock
Min.: 1
Mult.: 1

5 V 35 V 1.5 V 350 mA Fixed 5.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A 3.569In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 6 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 1A 2.508In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 10 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.5A 2.489In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 12 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments TPS7A1485PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 8.714In Stock
Min.: 1
Mult.: 1
: 12.000

Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 0.5A 2.387In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 3 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.5A 4.196In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 9 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNT 9.480In Stock
Min.: 1
Mult.: 1
: 3.000

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVT 2.408In Stock
Min.: 1
Mult.: 1
: 3.000

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 1A 2.168In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 2.5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 8 V 3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1A 2.360In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 3 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.5A 4.386In Stock
Min.: 1
Mult.: 1
: 2.500

4.5 V 14 V 8 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Selectable 115In Stock
Min.: 1
Mult.: 1

3 V 36 V 3.3 V, 5 V, 12 V Regulated Fixed 1 Output - 40 C + 85 C Through Hole DIP-14 Tube