LDO Voltage Regulators

 LDO Voltage Regulators
LDO Voltage Regulators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many LDO Voltage Regulator manufacturers, including Analog Devices, Microchip, onsemi, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of LDO voltage regulators below.
Results: 32.410
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Nexperia LDO Voltage Regulators NEX91730PB-Q100/SOT8063/HSO8 172In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.0 A LOW IQ LOW DROPOUT VOLTAGE REGULATOR WITH POWER GOOD OUTPUT 4.875In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

SMD/SMT WDFN-6 3 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed + 150 C 165 mV NCP187 Reel, Cut Tape
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V, 500mA, Low Noise, CMOS LDO Linear Re 1.843In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TDFN-8 500 mA 1 Output 20 uA 1.7 V 5.5 V 70 dB Adjustable - 40 C + 125 C 60 mV ADPL40505 Reel, Cut Tape, MouseReel
Diodes Incorporated AP7369Q-50E-13
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT223 T&R 2.5K 1.726In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Diodes Incorporated AP7369Q-33E-13
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT223 T&R 2.5K 1.337In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 460In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 4.835In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5.000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2.668In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 1.6 V 6.5 V 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 111In Stock
250On Order
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators Automotive 1.5-A 0 . 8-V low-noise adjus 20.935In Stock
Min.: 1
Mult.: 1

TPS748A
Texas Instruments LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TLV75901PDRVR 41.210In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 Adjustable 1 A 1 Output Positive 25 uA 1.5 V 6 V 30 dB Adjustable - 40 C + 125 C 190 mV TLV759P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBR 39.319In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SON-8 1 A 1 Output Positive 20 nA 2.2 V 5.5 V Adjustable - 40 C + 125 C 130 mV TPS737 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5.0V 150mA LDO A 595 -TPS76350DBVR A 595 A 595-TPS76350DBVR 36.296In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V 60 dB Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TP A 595-TPS7A1633DGNT 7.484In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-PowerPad-8 3.3 V 100 mA 1 Output Positive 5 uA 3 V 60 V 50 dB Adjustable, Fixed - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 8.430In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 2 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B84 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.629In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9.251In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWPR A 5 A 595-TPS70302PWPR 6.915In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-24 1 A 2 Output Positive 250 uA 2.7 V 6 V Adjustable - 40 C + 125 C 160 mV TPS703 Tube
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 24.077In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7833PWPT 23.239In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HTSSOP-14 3.3 V 120 mA 1 Output Positive 280 uA 17 V 23 V Fixed - 40 C + 125 C 600 mV TPS7A78 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 40.529In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DSO-8 Adjustable 70 mA 1 Output Positive 1 uA 4 V 45 V Adjustable - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5-A low-dropout (L DO) linear regulato 4.674In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WSON-8 1.5 A 1 Output 650 mV 6 V 57 dB Adjustable - 40 C + 125 C 150 mV TPS7A74 Reel, Cut Tape, MouseReel

Nisshinbo LDO Voltage Regulators 75dB 30uVrms 300mA 1.0uF 3.3V 350mW 65.435In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 400 mA 1 Output Positive 120 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2882 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1.188In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel