Switching Voltage Regulators

Results: 24.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 65V, 7A Step-down Regulator 1.015In Stock
2.500Expected 10/08/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SMD/SMT FC2QFN-27 Buck 7 A 1 Output 3.4 V 65 V 400 uA 210 kHz to 1.95 MHz - 40 C + 150 C LT8647 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.8V to 22V VIN, 3A IOUT, Integrated Buck-Boost Converter with Four MOSFETS and PG Indication, mainly target SSD application. 3.716In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-16 Buck-Boost 1 V to 20.47 V 3 A 1 Output 2.8 V 22 V 1 mA 500 kHz, 750 kHz, 1 MHz, 1.25 MHz - 40 C + 125 C MP28167 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 140W, Buck-Boost with Integrated Low-Side MOSFETs, Supports High-Side Current Sense and I2C Interface 1.500In Stock
500Expected 22/02/2027
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-20 Buck-Boost 1 V to 36 V 7 A 1 Output 3.6 V 36 V 775 uA 580 kHz - 40 C + 125 C MP4248 Reel, Cut Tape
Infineon Technologies Switching Voltage Regulators IFX POL 35.025In Stock
5.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-36 Buck 250 mV to 3.04 V 40 A 1 Output 3 V 17 V 400 kHz to 2 MHz - 40 C + 125 C TDA38640A Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators LMR38025SQDRRRQ1 9.526In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3.000

SMD/SMT WSON-12 Buck 75 V 2.5 A 1 Output 4.2 V 80 V 40 uA 200 kHz to 2.2 MHz - 40 C + 150 C LMR38025 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive SIMPLE SW ITCHER® 4.2-V t Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HSOIC-8 Buck 1 V to 75 V 1 A 1 Output 4.2 V 80 V 40 uA 200 kHz to 2.2 MHz - 40 C + 150 C LMR38010 Reel, Cut Tape, MouseReel
Nisshinbo Switching Voltage Regulators 60V Input / 80V Absolute Maximum Rating Synchronous Step-down DC/DC Controller 50In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HSOP-18 Buck 8 V to 16 V 1 Output 5 V 60 V 50 kHz to 600 kHz - 40 C + 125 C R1260 Reel, Cut Tape

Texas Instruments Switching Voltage Regulators 6-V 15-A stackable s ynchronous buck c 11.960In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-FCRLF-EP-16 Buck 400 mV to 3.35 V 15 A 1 Output 2.7 V 6 V 1.5 MHz to 3 MHz - 40 C + 125 C TPS62873 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5-V to 32-V 3.25- A step-down voltage 5.672In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-12 Buck 1 V to 24 V 1.5 A 1 Output 3.5 V 36 V 23 uA 250 kHz to 2.2 MHz - 40 C + 150 C LM63635 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 36-V 3-A low EMI synchronous 8.096In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-FCRLF-EP-14 Buck 1 V to 35 V 3 A 1 Output 3 V 36 V 3 uA 2.2 MHz - 40 C + 150 C LMQ66430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7V to 6 V input 9A stackab 8.003In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-FCRLF-EP-16 Buck 9 A 1 Output 2.7 V 6 V 3.3 MHz - 40 C + 125 C TPS62871 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 1A adjustable-frequ 247In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 1 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62811 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators WIDE INPUT VOLTAGE, 3A SYNCHRONOUS BUCK REGULATOR WITH ULTRALOW QUIESCENT CURRENT (HLP) MODE, SYNCIN, CLKOUT, AND PGOOD 2.944In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-24 Buck 800 mV to 24 V 3 A 1 Output 3.5 V 36 V 6 uA 250 kHz to 2.4 MHz - 40 C + 150 C APM81803 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 20A parall elable synchronous 43In Stock
24.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 400 mV to 1.675 V 20 A 1 Output 2.7 V 6 V 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B20 Reel, Cut Tape

Texas Instruments Switching Voltage Regulators 3.5-60V 1A Sync SD V ltg Converter A 595 A 595-LM46001PWP 6.799In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 60 V 24 uA 2.2 MHz - 40 C + 125 C LM46001 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166XDRCR 10.932In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-EP-10 Buck 5 V 500 mA 1 Output 3 V 65 V 9.7 uA 600 kHz - 40 C + 150 C LM5166 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3-A 3.5-V to 36-V wi de VIN synchronou A A 595-LM53603AMPWPT 6.471In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HTSSOP-16 Buck 3.3 V to 10 V 3 A 1 Output 3.5 V 36 V 8 uA 2.1 MHz - 40 C + 125 C LM53603 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Automotive 3.5-V to 36-V 3-A synchronou A 595-LM53603AQPWPTQ1 4.302In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HTSSOP-16 Buck 3.3 V to 6 V 3 A 1 Output 3.5 V 36 V 8 uA 2.1 MHz - 40 C + 150 C AEC-Q100 LM53603 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 6-A Step-Down Reg A 595-TPS53313RGET A 5 A 595-TPS53313RGET 3.654In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-EP-24 Buck 600 mV to 10 V 6 A 1 Output 4.5 V 16 V 58 uA 250 kHz to 1.5 MHz - 40 C + 85 C TPS53313 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADGQR 9.041In Stock
Min.: 1
Mult.: 1

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 39 V 500 mA 1 Output 3.5 V 42 V 116 uA 581 kHz - 40 C + 125 C TPS54040A Tube

Texas Instruments Switching Voltage Regulators 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADGQR 20.616In Stock
Min.: 1
Mult.: 1

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 39 V 1.5 A 1 Output 3.5 V 42 V 116 uA 100 kHz to 2.5 MHz - 40 C + 125 C TPS54140A Tube

Texas Instruments Switching Voltage Regulators 3A SIMPLE SWITCHER S tep-Down Voltage Re A 926-LM22676QMRADJNPB 5.345In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SO-PowerPAD-8 Buck Adjustable 3 A 1 Output 4.5 V 42 V 3.4 mA 500 kHz - 40 C + 125 C AEC-Q100 LM22676 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 1A pwr Module w/ 42V Max Input Vtg A 926 A 926-MZ14201TZADJNOPB 4.569In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-PMOD-7 Buck 800 mV to 6 V 1 A 1 Output 6 V 42 V 1 mA 1 MHz - 40 C + 125 C LMZ14201 Tube

Texas Instruments Switching Voltage Regulators 1A SD Vtg Reg A 926- M22672MREADJNOPB A A 926-M22672MREADJNOPB 6.544In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-PowerPAD-8 Buck Adjustable 1 A 1 Output 4.5 V 42 V 3.4 mA 500 kHz - 40 C + 125 C LM22672 Tube
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2677SXADJNOPB 6.558In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 Buck 1.2 V to 37 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2677 Tube