AMD XC6VLX75T Series FPGA - Field Programmable Gate Array

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF784C 1In Stock
Rp29.524.952
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG484C Non-Stocked Lead-Time 40 Weeks
Rp20.653.010
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG484I Non-Stocked Lead-Time 40 Weeks
Rp28.274.305
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG784C Non-Stocked Lead-Time 40 Weeks
Rp23.305.841
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG784I Non-Stocked Lead-Time 40 Weeks
Rp32.362.894
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FFG484C Non-Stocked Lead-Time 40 Weeks
Rp25.326.286
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FFG484I Non-Stocked Lead-Time 40 Weeks
Rp35.156.073
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FFG784C Non-Stocked Lead-Time 40 Weeks
Rp28.893.115
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FFG784I Non-Stocked Lead-Time 40 Weeks
Rp40.435.134
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-3FFG484C Non-Stocked Lead-Time 40 Weeks
Rp35.156.073
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-3FFG784C Non-Stocked Lead-Time 40 Weeks
Rp40.435.134
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF484I Non-Stocked Lead-Time 40 Weeks
Rp33.971.105
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FF484I Non-Stocked Lead-Time 40 Weeks
Rp40.918.551
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-3FF484C Non-Stocked Lead-Time 40 Weeks
Rp40.918.551
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-L1FFG484C Non-Stocked Lead-Time 40 Weeks
Rp25.326.286
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484