XC5VLX155T Series FPGA - Field Programmable Gate Array

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FFG1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-3FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FF1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FF1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-3FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136