AMD / Xilinx FPGA - Field Programmable Gate Array

Results: 1.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1CMVA361I
47In Stock
17Expected 09/07/2026
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1SBVB625E
62In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-2SBVB625E
18In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM change MH to Yes 25In Stock
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484C 118In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 366In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG900C 4In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA529E
35In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA529I
15In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2CMVA361E
15In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2CMVA361I
18In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2CMVA529E
15In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-1CMVA361I
15In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-1CMVA529E
15In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-1CMVA529I
15In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-1SBVB625I
15In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-2CMVA529E
15In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-2CMVA529I
15In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-2SBVB625E
14In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1CMVA529E
15In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1CMVA529I
14In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-2CMVA361E
15In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-2CMVA529I
14In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-11FFG672C 5In Stock
Min.: 1
Mult.: 1

XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672