FPGA - Field Programmable Gate Array

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
Min.: 1
Mult.: 1

AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 851In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 207 I/O 1.2 V 1.2 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 99In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 5In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C 12.7 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 136In Stock
Min.: 1
Mult.: 1

A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 96In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 78In Stock
Min.: 1
Mult.: 1

A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 104In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
105In Stock
Min.: 1
Mult.: 1
No
A3P250 0 bit 97 I/O 1.5 V 1.5 V 0 C + 85 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 177In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 53In Stock
Min.: 1
Mult.: 1
No
M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 700LEs 120In Stock
Min.: 1
Mult.: 1
No
AGLN060V2 700 LE 18 kbit 71 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 61In Stock
Min.: 1
Mult.: 1

A42MX16 608 LE 0 bit 83 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates
48In Stock
Min.: 1
Mult.: 1

A54SX32A 0 bit 81 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 145In Stock
Min.: 1
Mult.: 1

AGL250V2 3000 LE 36 kbit 97 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 8In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 16 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps
1In Stock
Min.: 1
Mult.: 1

MPF300TS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 53In Stock
Min.: 1
Mult.: 1

A3P600 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 193In Stock
Min.: 1
Mult.: 1
No
AGLN250V2 3000 LE 36 kbit 68 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 200In Stock
Min.: 1
Mult.: 1
No
A3P060 700 LE 18 kbit 96 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 50In Stock
Min.: 1
Mult.: 1
No
A3P400 55 kbit 178 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs
329In Stock
1.000Expected 18/12/2026
Min.: 1
Mult.: 1
No
AGL600V5 7000 LE 108 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 46In Stock
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray