LFE5UM-45F-6BG554C

Lattice
842-LFE5UM45F6BG554C
LFE5UM-45F-6BG554C

Mfr.:

Description:
FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.050.859 Rp1.050.859
Rp933.811 Rp23.345.275
Rp892.349 Rp107.081.880
1.020 Quote

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE5UM
44000 LE
22000 ALM
1.9 Mbit
245 I/O
1.045 V
1.155 V
0 C
+ 85 C
3.2 Gb/s
SMD/SMT
CABGA-554
Tray
Brand: Lattice
Distributed RAM: 351 kbit
Maximum Operating Frequency: 312 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5500 LAB
Operating Supply Current: 110 mA
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: ECP5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.d

ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

FEATURED PRODUCTS
LATTICE