AMD XC6VCX130T Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-2FFG1156C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG484C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG484I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784