CA FPGA - Field Programmable Gate Array

Results: 12.360
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG900I 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FBG900I 3In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-2FFG901I 2In Stock
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA676C 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 312 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-L1CSG484I 9In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG676C 8In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FG484C 14In Stock
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-2CSG325I 170In Stock
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-3CSG325E 69In Stock
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FB676I 3In Stock
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVD900E 1In Stock
Min.: 1
Mult.: 1

XCKU5P 474600 LE 27120 ALM 16.9 Mbit 304 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVD900I 2In Stock
Min.: 1
Mult.: 1

XCKU5P 474600 LE 27120 ALM 16.9 Mbit 304 I/O 825 mV 876 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 985In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 335 I/O 3.3V 4 SPEED 39In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 334 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT FTBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd I 57In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -3 Spd I 305In Stock
Min.: 1
Mult.: 1

LCMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 I/O Memory DSP 1.2V 7SPD 60In Stock
Min.: 1
Mult.: 1

LFE2M50E 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -6 Speed 90In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V 487In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 24.3K LUTs; 1.1V 110In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 28In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 201 I/O Ins on DSP 1.2V -6 Spd 33In Stock
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 201 I/O Ins on DSP 1.2V -6 Spd 94In Stock
Min.: 1
Mult.: 1

LFXP2 29000 LE 14500 ALM 387 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 268In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT BGA-81 AEC-Q100 Tube
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 318In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 40 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s SMD/SMT QFN-72 Tray