Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FFG1152C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FFG1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX250T-1FF1154I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VHX250T 251904 LE 39360 ALM 17.72 Mbit 320 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 48 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FF1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 680 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FF1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG784C . Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FF1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-3FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FF784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136