Kintex UltraScale FPGA - Field Programmable Gate Array

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517C
3Expected 12/10/2026
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA900C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 468 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA900I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 484 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1SFVA784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FBVA676I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 328 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FBVA900E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 468 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-3FBVA676E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 328 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-3FBVA900E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 484 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-3SFVA784E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 476 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FBVA676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 328 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FBVA900C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 484 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FBVA900I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 484 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-2FBVA676E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 312 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-2FBVA900E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 468 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-2FBVA900I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 484 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-2SFVA784E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 468 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-2SFVA784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-3FBVA676E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 328 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-3FBVA900E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 484 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-3SFVA784E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU025-2FFVA1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU025 318150 LE 18180 ALM 12.7 Mbit 324 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 12 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FFVA1156E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 520 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FFVA1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-3FFVA1156E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 536 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-L1FBVA676I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 328 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676