XA7A15T Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-2CSG324I 4In Stock
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CPG236Q Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG324I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG324Q Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG325Q Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325