Crosslink FPGA - Field Programmable Gate Array

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1.636In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 71In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 1.173In Stock
Min.: 1
Mult.: 1
: 1.000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 268In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT BGA-81 AEC-Q100 Tube
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 2.832In Stock
Min.: 1
Mult.: 1
Max.: 99

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CTFBGA-80 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3.238In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Interface MIPI D-Phy Bridge
7.469On Order
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT BGA-80 Tube
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge
3.620On Order
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel