SLG47105V-TRN

Renesas / Dialog
968-SLG47105V-TRN
SLG47105V-TRN

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices SLG47105 Training Board shows DC Motor control functions of HVPAK? and demonstrates the power part of the chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp688.892 Rp688.892
Rp571.478 Rp5.714.780
Rp544.876 Rp13.621.900
Rp527.081 Rp52.708.100
Rp501.580 Rp125.395.000
500 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
SMD/SMT
STQFN-20
Bulk
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47105
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLG47105V-EVB Evaluation Board

Renesas / Dialog SLG47105V-EVB Evaluation Board is a demonstration and development platform for the SLG47105 GreenPAK Programmable Mixed-Signal Matrix. The SLG47105 provides a more cost-effective, one-time NVM programmable option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption for consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.

SLG47105 HV GreenPAK™ Mixed-Signal Matrix

Renesas / Dialog SLG47105 HV (High Voltage) GreenPAK™ Mixed-Signal Matrix delivers the benefits of both configurable logic and configurable analog with high-voltage outputs, all encapsulated in a 2mm x 3mm QFN package. The SLG47105 provides a more cost-effective, one-time NVM programmable option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption for consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid, or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.