ISM330BXTR

STMicroelectronics
511-ISM330BXTR
ISM330BXTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU wide bandwidth low-noise accel embed sensor fusion AI industrial apps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.664

Stock:
5.664 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.396 Rp115.396
Rp115.213 Rp576.065
Rp88.611 Rp886.110
Rp82.007 Rp2.050.175
Rp71.182 Rp7.118.200
Rp68.981 Rp34.490.500
Full Reel (Order in multiples of 10000)
Rp68.981 Rp689.810.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 10000
Subcategory: Sensors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISM330BX Inertial Measurement Unit (IMU)

STMicroelectronics ISM330BX Inertial Measurement Unit (IMU) features a 3-axis digital accelerometer and a 3-axis digital gyroscope with triple channels. These channels process acceleration and angular rate data for motion tracking and vibration measurements, along with Qvar sensing on possibly up to three separate channels with dedicated configuration, processing, and filtering. The STMicroelectronics ISM330BX motion tracking in high-performance mode runs at 0.6mA, enabling always-on low-power features for an optimal motion experience. The ISM330BX embeds advanced dedicated features and data processing for motion processing like the finite state machine (FSM), sensor fusion low power (SFLP), adaptive self-configuration (ASC), and machine learning core (MLC) with exportable AI features/filters for IoT applications.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.