SEN0677

DFRobot
426-SEN0677
SEN0677

Mfr.:

Description:
Image Sensors This AI binocular vision sensor is a standalone, multi-modal recognition module engineered for high-security and versatile identity authentication. It operates on a powerful onboard AI processor, utilizing dual color and infrared cameras to perform a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp894.368 Rp894.368

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Image Sensors
RoHS:  
Image Sensor
- 20 C
+ 60 C
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Product Type: Image Sensors
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

AI Binocular 3D Vision Recognition Sensor

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning into a single, compact device. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.