PL101

Tekscan
776-PL101
PL101

Mfr.:

Description:
Board Mount Motion & Position Sensors FlexiPot membrane potentiometer with a flexible, ultra-thin, lightweight profile. Standard length of 3.59 in. and the length of the sensing area is 2.50 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp535.703 Rp535.703
Rp490.756 Rp2.453.780
Rp474.061 Rp4.740.610
Rp452.229 Rp11.305.725
Rp428.379 Rp21.418.950
Rp416.271 Rp41.627.100
Rp416.087 Rp208.043.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog - Voltage
+ 60 C
- 40 C
Solder Tab (Pin)
Bag
Brand: Tekscan
Product Type: Board Mount Motion & Position Sensors
Series: FlexiPot
Factory Pack Quantity: 25
Subcategory: Sensors
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlexiPot™ Strip Low Power Position Sensor

Tekscan FlexiPot™ Strip Low Power Position Sensor is a customizable membrane position sensor featuring a flexible, ultra-thin, lightweight profile. This sensor operates within a -40°C to +60°C temperature range with 2% accuracy. Low power requirements and linear output make this device ideal for test/measurement and embedded applications.