MTS360-1A-W090-C0000-ERA360-05E

Amphenol Piher
531-MTS1AW36000E
MTS360-1A-W090-C0000-ERA360-05E

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 360Deg non contact Thru hole w/switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.040.442 Rp102.022.100

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
8.5 mA
- 40 C
+ 85 C
SMD/SMT
MTS-360
Brand: Amphenol Piher
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MTS-360 Contactless Sensor

Amphenol Piher MTS-360 Contactless Sensor is an SMD rotary position sensor with technology that combines a through-shaft design with 360° absolute position feedback. The sensor measures only 6mm x 17mm x 18mm, making it a full-featured rotary sensor but in an ultra-miniature size. Amphenol Piher MTS-360 Contactless Sensor features Hall effect technology, an offset through-hole to accommodate automated SMD assembly, and a 4mm double-D shaft. The IP50 sensor is rated for use at -40°C to +125°C and can operate up to 300RPM.

MTS-360 & MTS-360PCB Contactless Sensors

Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.