+ 85 C Accelerometers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 3In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9.792In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 12.725In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11.172In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 48.040In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 8.751In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4.000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 299In Stock
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.585In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 2.384In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4.000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 70In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer 36In Stock
Min.: 1
Mult.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3.539In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 695In Stock
Min.: 1
Mult.: 1
: 1.000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 283In Stock
7.500On Order
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8.929In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 50.084In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 40.849In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 8.754In Stock
1.450On Order
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Nanopower Three-Axis, 2g/4g/8g Digi Acc 13.477In Stock
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.3 V 1.8 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 12.528In Stock
16.000Expected 26/06/2026
Min.: 1
Mult.: 1
Max.: 500
: 4.000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low-power high performance 3-axes accelerometer with digital output for in 14.934In Stock
Min.: 1
Mult.: 1
Max.: 250
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.88 mg/digit to 207.55 mg/digit Digital I2C, SPI 8 bit, 10 bit, 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 11.391In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 49.931In Stock
Min.: 1
Mult.: 1
Max.: 500
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 27.986In Stock
104.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 58.775In Stock
Min.: 1
Mult.: 1
Max.: 500
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel