IIS328DQTR

STMicroelectronics
511-IIS328DQTR
IIS328DQTR

Mfr.:

Description:
Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.550

Stock:
4.550
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp106.957 Rp106.957
Rp90.079 Rp450.395
Rp83.658 Rp836.580
Rp75.952 Rp1.898.800
Rp70.632 Rp3.531.600
Rp65.495 Rp6.549.500
Full Reel (Order in multiples of 3000)
Rp65.495 Rp196.485.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
2.16 V
250 uA
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS328DQ
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8542390090
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IIS328DQ 3-Axis Linear Accelerometer

STMicroelectronics IIS328DQ 3-Axis Linear Accelerometer is an ultra-low-power high-performance accelerometer. The IIS328DQ is digital serial interface, SPI or I2C compatible and recommended for industrial applications that require an extended temperature range and long lifespan. The ultra-low-power operational modes allow advanced power saving and smart sleep-to-wakeup functions. The accelerometer has dynamic user-selectable ±2g /±4g /±8g full-scales and can measure accelerations with output data rates from 0.5Hz to 1kHz.