sensors Accelerometers

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 21In Stock
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 40In Stock
4.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 17In Stock
1.500Expected 13/03/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers Dual-Axis 1.7 g Accelerometer with SPI Interface 13In Stock
Min.: 1
Mult.: 1

2-axis X, Y 1.7 g 820 LSB/g Digital SPI 12 bit 5.25 V 3 V 1.5 uA - 40 C + 125 C SMD/SMT LGA-12 Tray
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 25In Stock
52Expected 09/03/2026
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
STMicroelectronics Accelerometers 3-axis MEMS accelerometer, ±2g/±4g/±8g/±16g full scale, hig 958In Stock
Min.: 1
Mult.: 1
Reel: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit to 0.488 mg/digit Digital I2C, SPI 16 bit 1.98 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer 42In Stock
Min.: 1
Mult.: 1
Reel: 4.000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers
9.000Expected 17/04/2026
Min.: 1
Mult.: 1
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g
500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL
545Expected 15/04/2026
Min.: 1
Mult.: 1

1-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel
415Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic
1.359Expected 15/05/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
1.223Expected 26/03/2026
Min.: 1
Mult.: 1

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers 500In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
3.747On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 8.937In Stock
134.958On Order
Min.: 1
Mult.: 1
Reel: 4.000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer
100Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel
4.930On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer
6.000Expected 22/09/2026
Min.: 1
Mult.: 1
Reel: 1.000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f
79.976Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 2.500
Reel: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
NXP Semiconductors Accelerometers 3-axis MEMS accelerometer for industrial and medical IoT applications requiring ultra-low power wake up on motion
16.935On Order
Min.: 1
Mult.: 1
Reel: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
500Expected 25/03/2026
Min.: 1
Mult.: 1
Max.: 50
Reel: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8911N-NX-A, US 915MHz w/battery
29On Order
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw