ADXL346 Series Accelerometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Ope 60In Stock
Min.: 1
Mult.: 1
Reel: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
1.444Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel