AIS2DW12TR

STMicroelectronics
511-AIS2DW12TR
AIS2DW12TR

Mfr.:

Description:
Board Mount Motion & Position Sensors MEMS digital output motion sensor: ultra-low-power 3-axis accelerometer for auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.356

Stock:
9.356 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.038 Rp55.038
Rp49.167 Rp245.835
Rp44.214 Rp442.140
Rp42.012 Rp2.100.600
Rp39.077 Rp3.907.700
Full Reel (Order in multiples of 8000)
Rp39.077 Rp312.616.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
Digital
5 uA
1.62 V
3.6 V
+ 85 C
- 40 C
LGA-12
SMD/SMT
AEC-Q100
Motion
Si
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AIS2DW12
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.