IQS9151-000QFR

Azoteq
957-IQS9151-000QFR
IQS9151-000QFR

Mfr.:

Description:
Capacitive Touch Sensors Multi-Function Trackpad,Prox,Touch,Snap,Trackpad,and Gesture Functionality(ANST)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.242 Rp37.242
Rp31.372 Rp156.860
Rp29.170 Rp291.700
Rp24.584 Rp1.229.200
Rp22.933 Rp2.293.300
Rp19.263 Rp9.631.500
Rp17.924 Rp17.924.000
Rp16.970 Rp33.940.000
Full Reel (Order in multiples of 3000)
Rp16.401 Rp49.203.000

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Slider, Wheel, Proximity
1 Channel
I2C
QFN-52
7.2 mm x 7.2 mm
- 40 C to + 85 C
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Touch Sensors
Series: ProxFusion
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.2 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IQS9150 ProxSense® Sensor

Azoteq IQS9150 ProxSense® Sensor is a generic and configurable trackpad device that is suitable for numerous design variations and requirements. This sensor comes with a multitouch high-performance (linearity, accuracy and low-noise) trackpad outputs, integrated snap button options and an on-chip gesture recognition engine. The IQS9150 sensor features best in class sensitivity, signal-to-noise ratio and automatic tuning of electrodes. This proximity sensor comes with user-configurable virtual buttons, sliders and wheels that can be superimposed onto the trackpad area. It also has easy-to-integrate virtual sensor outputs. The IQS9150 sensor is ideal for gaming controllers, headphones, mobile devices, tablet and notebook accessories, Point-of-Sale (POS) and industrial (control panels, medical devices and aircraft cockpits).