Digital Gyroscopes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Packaging
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 665In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro 798In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Tube
TDK InvenSense Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100 3.332In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 16.4 LSB/dps, 32.8 LSB/dps, 65.5 LSB/dps, 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating 2.819In Stock
6.000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 250
: 3.000

X, Y, Z +/- 245 dps, +/- 500 dps, +/- 2000 dps Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1.165In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3.000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 5In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
TDK InvenSense Gyroscopes Automotive Qualified, Grade2 (-40C +105C), Integrated 3-Axis MEMS Gyroscope Device
4.994Expected 21/08/2026
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 Reel, Cut Tape
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Reel
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating temperature range Non-Stocked Lead-Time 18 Weeks
Min.: 2.940
Mult.: 2.940

3-axis X, Y, Z 245 deg/s, 500 deg/s, 2000 deg/s Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Tray
Murata Electronics Gyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-05 Non-Stocked

4-axis X and X, Y, Z Digital 18 LSB/(deg/s)/650 LSB/g SPI 13 bit 5 mA 3.6 V 3 V Bulk