IMUs - Inertial Measurement Units

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with ISPU 4.190In Stock
Min.: 1
Mult.: 1
Max.: 250
: 5.000

Reel, Cut Tape, MouseReel LSM6DSO16IS
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive inertial measurement unit (IMU) with dual operating modes 671In Stock
Min.: 1
Mult.: 1
Max.: 75
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion wearables & trackers
34.784On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 16 bit - 40 C + 85 C 1.71 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion, car crash detection 5.361In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI Digital 16 g, 320 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.08 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection 25In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 200
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3S, SPI 16 bit 0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive IMU embed machine learning dual operating modes 1.606In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 300
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU wide bandwidth low-noise accel embed sensor fusion AI industrial apps 3.178In Stock
Min.: 1
Mult.: 1
Max.: 250
: 5.000

Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU with sensor fusion and hearable features for TWS 621In Stock
5.000Expected 21/04/2027
Min.: 1
Mult.: 1
Max.: 200
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units Ultracompact high-performance e-compass module: ultralow-power 3-axis accelerome 8.815In Stock
56.000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 250
: 8.000

SMD/SMT LGA-12 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 3.9 mg/LSB, 7.82 mg/LSB, 15.63 mg/LSB, 46.9 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 2 uA Reel, Cut Tape, MouseReel LSM303AGR
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU 32 g accelerometer, embedded sensor fusion, AI, Qvar high-end apps 43In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy automotive 6-axis inertial module with ASIL-B certification 969In Stock
Min.: 1
Mult.: 1
Max.: 200
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis inertial module embed machine learning core dual op modes 2.148In Stock
Min.: 1
Mult.: 1
Max.: 200
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU 5.097In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5.000

Reel, Cut Tape, MouseReel ISM330IS
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope 789In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI, MIPI Digital 4 g, 8 g, 16 g, 32 g 16 bit 0.976 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 170 uA Reel, Cut Tape, MouseReel LSM6DSO32X
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope 1.592In Stock
Min.: 1
Mult.: 1
Max.: 200
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape, MouseReel

STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis IMU (inertial measurement unit): 3-axis accelerometer and 3-ax 29In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100 ASM330LHHTR
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6-axis IMU: 3-axis accelerometer and 3-axis gyroscope with digital output 6.196In Stock
19.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 750 uA Reel, Cut Tape, MouseReel ISM330DLC
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU 42In Stock
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 150
: 5.000

Reel, Cut Tape, MouseReel ISM330IS
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis inertial measurement unit (IMU) extended temperature range
4.802Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module with Machine Learning Core, Finite State Machine with digi
17.482On Order
Min.: 1
Mult.: 1
Max.: 500
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 105 C 1.7 V 3.6 V 361 uA Reel, Cut Tape, MouseReel ISM330DLC
STMicroelectronics IMUs - Inertial Measurement Units Intelligent IMU (inertial measurement unit) with simultaneous low-g and high-g acceleration detection
6.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit) with enhanced vibration immunity, dual accelerometer up to 320 g and embedded AI
6.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital - 40 C + 85 C Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operate
49.400On Order
Min.: 1
Mult.: 1
Max.: 750
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel LSM6DSL
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and
44.977On Order
Min.: 1
Mult.: 1
Max.: 500
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel LSM6DSM
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): 3-axis accelerometer and 3-axis gyroscop
9.890On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI, MIPI Digital 4 g, 8 g, 16 g, 32 g 16 bit 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB, 0.976 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 550 uA Reel, Cut Tape, MouseReel LSM6DSO32