PUI Audio MEMS Microphones

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 3.726In Stock
Min.: 1
Mult.: 1
Reel: 1.250
DMM - 26 dB 1.8 VDC 4 mm 3.3 mm 1.15 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1.040In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 42 dB 300 Ohms 2 VDC 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 150uA 973In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 38 dB 64 dB 300 Ohms 20 Hz to 20 kHz 130 uA, 150 uA 2 VDC - 40 C + 70 C Analog Bottom 2.75 mm 1.85 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 800uA 1.003In Stock
Min.: 1
Mult.: 1
Reel: 1.250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 702In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 42 dB 300 Ohms 1.5 VDC 3.76 mm 2.95 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones Digital Mems Mic 3.5 x 2.65MM -35dB 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 35 dBFS 66.5 dB 20 Hz to 10 kHz 900 uA 1.8 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 65dB 996In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 65 dB 20 Hz to 20 kHz 780 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -37DB 1.8VDC 68dB 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 37 dBFS 68 dB 20 Hz to 20 kHz 310 uA 1.65 V to 1.98 V - 40 C + 105 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 58dB 1.546In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 59 dBA 20 Hz to 20 kHz 700 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Output Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 2.75 x 1.85MM -42dB 989In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 63 dB 130 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 3.5 x 2.65MM -37dB 868In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 4.0 x 3.0MM -26dB 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 65 dB 20 Hz to 10 kHz 750 uA 1.8 VDC - 40 C + 85 C Top 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB 991In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB 993In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB 915In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 64dB 844In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dBFS 64 dB 20 Hz to 20 kHz 780 uA 1.6 V to 3.6 V - 40 C + 105 C PDM Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -29 2VDC 1.657In Stock
Min.: 1
Mult.: 1
Reel: 1.000
VMM - 29 dB 300 Ohms 1.5 VDC to 3.6 VDC 3.5 mm 2.65 mm 1.55 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.099In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.211In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 63 dB 400 Ohms 100 Hz to 20 kHz 110 uA 2 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.221In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 66 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.230In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 68 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.358In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 250 uA 2.7 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 1.048In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1.220In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 42 dB 59 dB 300 Ohms 100 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.75VDC 1.150In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 69 dB 400 Ohms 20 Hz to 20 kHz 110 uA 2.75 V - 40 C + 85 C Analog 4 mm 3 mm 1.2 mm Reel, Cut Tape