U089

M5Stack
170-U089
U089

Mfr.:

Description:
MEMS Microphones Is a digital MEMS silicon-based microphone based on PDM signal.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: MEMS Microphones
RoHS:  
UNIT
- 22 dB
61.4 dB, 94 dB
600 uA
Digital
24 mm
24 mm
Bulk
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 13 mm
Product Type: MEMS Microphones
Shape: Square
Factory Pack Quantity: 10
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: Connector
Type: PDM Microphone
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 02/09/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211