2 mm MEMS Microphones

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 14.693In Stock
Min.: 1
Mult.: 1
: 5.900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.028In Stock
5.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5.000

- 37 dBFS 66 dBA 1.6 V to 3.465 V - 40 C + 85 C 3 mm 2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.810In Stock
Min.: 1
Mult.: 1
: 5.000

- 37 dBFS 67 dBA 1.34 MHz to 4.18 MHz 1.8 V - 40 C + 85 C Digital Bottom 3 mm 2 mm 1.06 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5.888In Stock
Min.: 1
Mult.: 1
: 5.900

- 26 dBFS 65 dBA 260 uA 1.8 V - 40 C + 100 C Digital Bottom 3.5 mm 2 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5.351In Stock
Min.: 1
Mult.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE
5.864On Order
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORTSISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 26 dB 64 dB 30 Hz to 10 kHz 715 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
DB Unlimited MEMS Microphones 3x2x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 63 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3 mm 2 mm Reel, Cut Tape