85 MHz Multiplexer Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 4.106In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 316In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4639 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 139In Stock
Min.: 1
Mult.: 1

MAX4639 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 43In Stock
Min.: 1
Mult.: 1

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube