STMicroelectronics L9823 Series Power Switch ICs - Power Distribution

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 4.602In Stock
Min.: 1
Mult.: 1

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Tube
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 2.311In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel