STMicroelectronics STMPS2141 Series Power Switch ICs - Power Distribution

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 14.447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Enhanced single channel power switches 29.332In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 1.076In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2141 Reel, Cut Tape, MouseReel