1 mA Power Switch ICs - POE/LAN

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Standard Current Limit On Resistance - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Power Switch ICs - POE/LAN IEEE802.3at/PoH PoE PD Front End 2.449In Stock
Min.: 1
Mult.: 1
: 3.000

Powered Device - PD 802.3af/at 240 mA 300 mOhms 57 V - 40 C + 85 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - POE/LAN IEEE802.3at/PoH PoE PD Front End 1.620In Stock
Min.: 1
Mult.: 1
: 3.000

Powered Device - PD 802.3af/at 240 mA 300 mOhms 57 V - 40 C + 85 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - POE/LAN Combo Poe PD Device A 926-LM5070MTCX50NO A 926-LM5070MTCX50NOPB 293In Stock
Min.: 1
Mult.: 1

Powered Device - PD 802.3af 300 mA 2.2 Ohms 1.8 V to 75 V - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Power Switch ICs - POE/LAN Combo Poe PD Device A 926-LM5070MTCX80NO A 926-LM5070MTCX80NOPB 352In Stock
Min.: 1
Mult.: 1

Powered Device - PD 802.3af 300 mA 2.2 Ohms 1.8 V to 75 V - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Power Switch ICs - POE/LAN Class 3 PoE PD with flyback DC-DC contro 893In Stock
Min.: 1
Mult.: 1
: 1.000

Powered Device - PD 802.3af 300 mA 2.2 Ohms 1.8 V to 75 V - 40 C + 125 C SMD/SMT WSON-16 Reel, Cut Tape, MouseReel
Silergy Power Switch ICs - POE/LAN IEEE 802.3af/at-compliant PD Interface Controller, 60V, Oring 4.926In Stock
Min.: 1
Mult.: 1
: 5.000

Powered Device - PD 802.3af/at 1.5 V to 60 V - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - POE/LAN Intg Pwr Over Ethrnt PD IF & PWM Cntlr A A 926-5070MTC-50/NOPB 2.594In Stock
Min.: 1
Mult.: 1
: 2.500

Powered Device - PD 802.3af 300 mA 2.2 Ohms 1.8 V to 75 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr 384In Stock
Min.: 1
Mult.: 1

Powered Device - PD 802.3af/at/bt 60 V - 40 C + 85 C SMD/SMT QFN-28 Tube
Analog Devices Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr 20In Stock
2.500Expected 10/07/2026
Min.: 1
Mult.: 1
: 2.500

Powered Device - PD 802.3bt 7.6 V - 40 C + 125 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr
4.978Expected 03/12/2026
Min.: 1
Mult.: 1
: 2.500

Powered Device - PD 802.3bt 7.6 V - 40 C + 85 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr
144Expected 07/08/2026
Min.: 1
Mult.: 1

Powered Device - PD 802.3bt 7.6 V - 40 C + 125 C SMD/SMT QFN-28 Tube
Texas Instruments Power Switch ICs - POE/LAN Class 3 PoE PD with flyback DC-DC contro A 926-5070MTC-80/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Powered Device - PD 802.3af 300 mA 2.2 Ohms 1.8 V to 75 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel