HD3SS212ZXHT

Texas Instruments
595-HD3SS212ZXHT
HD3SS212ZXHT

Mfr.:

Description:
Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp75.769 Rp75.769
Rp57.423 Rp574.230
Rp52.836 Rp1.320.900
Rp47.700 Rp4.770.000
Full Reel (Order in multiples of 250)
Rp44.581 Rp11.145.250
Rp44.397 Rp22.198.500
Rp42.930 Rp42.930.000
Rp42.379 Rp105.947.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS212
Multiplexers
SMD/SMT
BGA-48
4 Channel
1 x 2:1
3 V
3.6 V
10 Ohms
350 ns
350 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Bandwidth: - 3 dB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Off Isolation - Typ: - 22 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 200 ps
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99